Part Details for RW20117A223JB00 by Vishay Intertechnologies
Overview of RW20117A223JB00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW20117A223JB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M5592
|
Newark | Rw 20X117 An 22K 5% Bo20Na E /Bo20Na |Vishay RW20117A223JB00 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.3900 / $71.0200 | Buy Now |
DISTI #
RW20117A223JB00
|
Avnet Americas | Resistor, 22 kOhm, ? 5%, 72 W, Wirewound, High Power, Screw - Boxed Product (Development Kits) (Alt: RW20117A223JB00) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$46.6052 / $58.1067 | Buy Now |
DISTI #
RW20117A223JB00
|
Avnet Abacus | Resistor, 22 kOhm, � 5%, 72 W, Wirewound, High Power, Screw (Alt: RW20117A223JB00) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |