Power Circuits
RW2-4805S/H3/B
RECOM Power Inc
Description: DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, MINI DIP-16/6

Overview of RW2-4805S/H3/B by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for RW2-4805S/H3/B by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RW2-4805S/H3/B-ND
DigiKey DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 23 Weeks Container: Tube Temporarily Out of Stock
  • 1 $25.3000
  • 5 $24.7220
  • 10 $24.5310
  • 25 $24.1476
  • 50 $22.9976
  • 100 $21.6901
  • 250 $20.6979
$20.6979 / $25.3000 Buy Now
DISTI # 919-RW2-4805SH3B
Mouser Electronics Isolated DC/DC Converters - Through Hole 2W DC/DC MIN 3kV REG 2:1 36-72Vin 5Vout RoHS: Compliant 0
  • 1 $25.1100
  • 5 $24.7200
  • 10 $24.2500
  • 22 $23.8800
  • 44 $22.8000
  • 110 $21.2800
  • 264 $20.6300
$20.6300 / $25.1100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Lead time: 23 Weeks 0
  • 22 $19.7200
$19.7200 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $26.7200
  • 22 $23.0300
  • 44 $22.3400
  • 66 $21.0800
  • 110 $20.7600
  • 264 $20.4500
  • 506 $20.1400
$20.1400 / $26.7200 Buy Now
DISTI # 000000000006067367
Sager Isolated DC/DC Converters - Through Hole 2W DC/DC MIN 3kV REG 2:1 36-72Vin 5Vout Min Qty: 1 0
  • 1 $22.8900
  • 10 $22.2200
  • 25 $21.5900
  • 50 $21.0000
  • 100 $20.7200
  • 250 $20.1700
$20.1700 / $22.8900 Buy Now
Ozdisan Elektronik DC/DC CONV 2W 36-72VDC 5VDC 400mA DIP16Mi 0
  • 1 $26.6479
  • 22 $24.9046
$24.9046 / $26.6479 RFQ

CAD Models for RW2-4805S/H3/B by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RW2-4805S/H3/B by RECOM Power Inc

RW2-4805S/H3/B
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Part Package Code
DIP
Package Description
MINI DIP-16
Pin Count
16/6
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
EN, IEC
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
76%
Input Voltage-Max
72 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
JESD-30 Code
R-PDMA-P6
Length
22.1 mm
Line Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.4 A
Output Voltage-Max
5.1 V
Output Voltage-Min
4.9 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
255
Protections
OVER CURRENT
Ripple Voltage (Main Out)
0.17675 Vrms
Seated Height-Max
9 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
2 W
Trim/Adjustable Output
NO
Width
12.55 mm
Want to compare parts?
  1. RW2-4805S/H3/B
    RECOM Power Inc
    DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, MINI DIP-16/6
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RW2-4805S/H3/B by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RW2-4805S/H3/B by RECOM Power Inc

  • Please alert me when RW2-4805S/H3/B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RW2-4805S/H3/B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RW2-4805S/H3/B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RW2-4805S/H3/B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RW2-4805S/H3/B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RW2-4805S/H3/B by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: