-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 1W, 0.75ohm, 50V, 5% +/-Tol, 90ppm/Cel, Surface Mount, 2514, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6046
|
Newark | Res, 0R75, 5%, 1W, Smd, Wirewound, Resistance:0.75Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:Smd, Resistor Technology:Wirewound, Resistor Type:Current Sense, Product Range:Rw Series, Voltage Rating:50V Rohs Compliant: Yes |Ohmite RW1S0BAR750JE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RW1S0BAR750JE-ND
|
DigiKey | RES 0.75 OHM 5% 1W J LEAD Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
4 In Stock |
|
$2.0930 / $6.5400 | Buy Now |
DISTI #
588-RW1S0BAR750JE
|
Mouser Electronics | Wirewound Resistors - SMD 1watt .75ohm 5% RoHS: Compliant | 1 |
|
$2.1400 / $6.1100 | Buy Now |
DISTI #
70586422
|
RS | RES SMD 0.75 OHM 5% 1W J LEAD | Ohmite RW1S0BAR750JE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0700 / $3.4200 | RFQ |
|
Onlinecomponents.com | Res Wirewound 0.75 Ohm 5% 1W ±90ppm/°C J-Lead SMD RoHS: Compliant | Alternative Product Available |
|
$2.2800 / $3.4200 | Buy Now |
DISTI #
RW1S0BAR750JE
|
TTI | Wirewound Resistors - SMD 1watt .75ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.2300 / $2.4600 | Buy Now |
|
Master Electronics | Res Wirewound 0.75 Ohm 5% 1W ±90ppm/°C J-Lead SMD RoHS: Compliant | Alternative Product Available |
|
$2.2800 / $3.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RW1S0BAR750JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW1S0BAR750JE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 1W, 0.75ohm, 50V, 5% +/-Tol, 90ppm/Cel, Surface Mount, 2514, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.454 mm | |
Package Length | 6.248 mm | |
Package Style | SMT | |
Package Width | 3.454 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 0.75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2514 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RW1S0BAR750JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW1S0BAR750JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN1S0BAR750JET | Fixed Resistor, Wire Wound, 1W, 0.75ohm, 50V, 5% +/-Tol, -90,90ppm/Cel, 2514, | Ohmite Mfg Co | RW1S0BAR750JE vs RN1S0BAR750JET |
RW1S0BAR750JET | Fixed Resistor, Wire Wound, 1W, 0.75ohm, 50V, 5% +/-Tol, 90ppm/Cel, Surface Mount, 2514, CHIP, ROHS COMPLIANT | Ohmite Mfg Co | RW1S0BAR750JE vs RW1S0BAR750JET |
RN1S0BAR750JE | Fixed Resistor, Wire Wound, 1W, 0.75ohm, 50V, 5% +/-Tol, -90,90ppm/Cel, 2514, | Ohmite Mfg Co | RW1S0BAR750JE vs RN1S0BAR750JE |