There are no models available for this part yet.
Overview of RW1S0BAR750J by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RW1S0BAR750J by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13B503
|
Newark | Res, 0R75, 5%, 1W, Smd, Wirewound, Resistance:0.75Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:Smd, Resistor Technology:Wirewound, Resistor Type:Current Sense, Product Range:Rw Series, Voltage Rating:50V Rohs Compliant: No |Ohmite RW1S0BAR750J RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7500 / $4.2400 | Buy Now | |
Onlinecomponents.com | Res Wirewound 0.75 Ohm 5% 1W ±90ppm/°C J-Lead SMD |
67 In Stock |
|
$4.8400 / $8.4500 | Buy Now | ||
DISTI #
51680294
|
Verical | Res Wirewound 0.75 Ohm 5% 1W ±90ppm/°C J-Lead SMD RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1323 | Americas - 65 |
|
$6.3830 / $10.9850 | Buy Now | |
Master Electronics | Res Wirewound 0.75 Ohm 5% 1W ±90ppm/°C J-Lead SMD |
67 In Stock |
|
$4.8400 / $8.4500 | Buy Now |
CAD Models for RW1S0BAR750J by Ohmite Mfg Co
Part Data Attributes for RW1S0BAR750J by Ohmite Mfg Co
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Construction
|
Pedestal Mount
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
3.45 mm
|
Package Length
|
6.25 mm
|
Package Style
|
SMT
|
Package Width
|
3.45 mm
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
0.75 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2514
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
90 ppm/°C
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|