Part Details for RW1S0BAR030FET by Ohmite Mfg Co
Overview of RW1S0BAR030FET by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RW1S0BAR030FET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K1283
|
Newark | Resistor Wirewound, 0.03 Ohm, 1W, 1%, Filter Terminals:Surface Mount, Leaded Process Compatible:Yes, Msl:Msl 1 - Unlimited, Mounting Type:Surface Mount, No. Of Pins:2, Operating Temperature Range:-55°C To +125°C, Power Rating:1W Rohs Compliant: Yes |Ohmite RW1S0BAR030FET Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8600 / $2.2600 | Buy Now |
DISTI #
64K6009
|
Newark | Wirewound Resistor, 0.03 Ohm, 1W, 1%, Resistance:0.03Ohm, Product Range:Rw Series, Resistor Case/Package:2413 [6234 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Wirewound, Product Length:6.248Mm Rohs Compliant: Yes |Ohmite RW1S0BAR030FET Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.2600 | Buy Now |
DISTI #
2485-RW1S0BAR030FETTR-ND
|
DigiKey | RES SMD 30M OHM 1% 1W J LEAD Min Qty: 1 Lead time: 22 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2000 In Stock |
|
$1.6600 | Buy Now |
DISTI #
RW1S0BAR030FETR-ND
|
DigiKey | SURFACE MOUNT 1 WATT 1% CURRENT Min Qty: 2000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8180 | Buy Now |
DISTI #
588-RW1S0BAR030FET
|
Mouser Electronics | Wirewound Resistors - SMD 1watt .03ohm 1% RoHS: Compliant | 0 |
|
$1.9300 | Order Now |
DISTI #
70586348
|
RS | RES SMD 0.03 OHM 1% 1W J LEAD | Ohmite RW1S0BAR030FET RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4900 / $2.7700 | RFQ |
|
Onlinecomponents.com | Res Wirewound 0.03 Ohm 1% 1W ±90ppm/°C Molded J-Lead SMD RoHS: Compliant | Alternative Product Available |
|
$1.7900 / $4.9000 | Buy Now |
DISTI #
RW1S0BAR030FET
|
TTI | Wirewound Resistors - SMD 1watt .03ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.8500 / $1.8900 | Buy Now |
|
Master Electronics | Res Wirewound 0.03 Ohm 1% 1W ±90ppm/°C Molded J-Lead SMD RoHS: Compliant | Alternative Product Available |
|
$1.7900 / $4.9000 | Buy Now |
Part Details for RW1S0BAR030FET
RW1S0BAR030FET CAD Models
RW1S0BAR030FET Part Data Attributes
|
RW1S0BAR030FET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW1S0BAR030FET
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 1W, 0.03ohm, 50V, 1% +/-Tol, Surface Mount, 2514, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.454 mm | |
Package Length | 6.248 mm | |
Package Style | SMT | |
Package Width | 3.454 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 0.03 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2514 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Tolerance | 1% | |
Working Voltage | 50 V |