There are no models available for this part yet.
Overview of RW1S0BAR030FE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for RW1S0BAR030FE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K6008
|
Newark | Resistor, wirewound,0.03Ohms,50Wv,1+/-% Tol,2514-Case Rohs Compliant: Yes |Ohmite RW1S0BAR030FE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 / $3.2300 | Buy Now | |
DISTI #
2485-RW1S0BAR030FE-ND
|
DigiKey | RES SMD 30M OHM 1% 1W J LEAD Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
RW1S0BAR030FE-ND
|
DigiKey | SURFACE MOUNT 1 WATT 1% CURRENT Min Qty: 100 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0346 | Buy Now | |
DISTI #
588-RW1S0BAR030FE
|
Mouser Electronics | Wirewound Resistors - SMD 1watt .03ohm 1% RoHS: Compliant | 0 |
|
$2.7500 / $3.2900 | Order Now | |
DISTI #
70586347
|
RS | RES SMD 0.03 OHM 1% 1W J LEAD | Ohmite RW1S0BAR030FE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1300 / $3.4800 | RFQ | |
Onlinecomponents.com | Res Wirewound 0.03 Ohm 1% 1W ±90ppm/°C J-Lead SMD RoHS: Compliant |
7 In Stock |
|
$3.1400 / $6.2400 | Buy Now | ||
Master Electronics | Res Wirewound 0.03 Ohm 1% 1W ±90ppm/°C J-Lead SMD RoHS: Compliant |
7 In Stock |
|
$3.1400 / $6.2400 | Buy Now | ||
Perfect Parts Corporation | 37 |
|
RFQ |
CAD Models for RW1S0BAR030FE by Ohmite Mfg Co
Part Data Attributes for RW1S0BAR030FE by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
3.454 mm
|
Package Length
|
6.248 mm
|
Package Style
|
SMT
|
Package Width
|
3.454 mm
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
25 °C
|
Resistance
|
0.03 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2514
|
Surface Mount
|
YES
|
Technology
|
WIRE WOUND
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
J BEND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|