Part Details for RW1S0BAR010J by Ohmite Mfg Co
Overview of RW1S0BAR010J by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RW1S0BAR010J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F4256
|
Newark | Resistor, wirewound,0.01Ohms,50Wv,5+/-% Tol,2514-Case |Ohmite RW1S0BAR010J RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 / $3.7500 | Buy Now |
DISTI #
RW1S0BAR010JBK-ND
|
DigiKey | SURFACE MOUNT 1 WATT 5% CURRENT Min Qty: 100 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8841 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 0.01 Ohm 5% 1W J-Lead SMD |
17 In Stock |
|
$3.1700 / $4.6300 | Buy Now |
DISTI #
51658967
|
Verical | Res Wirewound 0.01 Ohm 5% 1W J-Lead SMD RoHS: Not Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1336 | Americas - 15 |
|
$4.3810 / $6.0190 | Buy Now |
DISTI #
RW1S0BAR010J
|
TTI | Wirewound Resistors - SMD 1watt .01ohm 5% Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$1.0000 / $1.5400 | Buy Now |
|
Master Electronics | Res Wirewound 0.01 Ohm 5% 1W J-Lead SMD |
17 In Stock |
|
$3.1700 / $4.6300 | Buy Now |
Part Details for RW1S0BAR010J
RW1S0BAR010J CAD Models
RW1S0BAR010J Part Data Attributes
|
RW1S0BAR010J
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW1S0BAR010J
Ohmite Mfg Co
RESISTOR, WIRE WOUND
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | SMT, 2514 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Pedestal Mount | |
Manufacturer Series | RW1S0BA(JTOL) | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.45 mm | |
Package Length | 6.25 mm | |
Package Style | SMT | |
Package Width | 3.45 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RW1S0BA (J TOL) | |
Size Code | 2514 | |
Technology | WIRE WOUND | |
Tolerance | 5% |