-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 1W, 0.005ohm, 50V, 5% +/-Tol, 2514
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M1679
|
Newark | Resistor, Wirewound, 0.005 Ohm, 1W, 5%, Resistance:0.005Ohm, Product Range:Rw Series, Resistor Case/Package:2413 [6234 Metric], Power Rating:1W, Resistance Tolerance:± 5%, Resistor Technology:Wirewound, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Ohmite RW1S0BAR005JE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RW1S0BAR005JE-ND
|
DigiKey | RES 0.005 OHM 5% 1W J LEAD Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1121 In Stock |
|
$1.5375 / $5.1500 | Buy Now |
DISTI #
2485-RW1S0BAR005JE-ND
|
DigiKey | RES 0.005 OHM 5% 1W 2515 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$3.0700 | Buy Now |
DISTI #
588-RW1S0BAR005JE
|
Mouser Electronics | Wirewound Resistors - SMD 1W .005 Ohm 5% RoHS: Compliant | 394 |
|
$1.9200 / $3.4800 | Buy Now |
DISTI #
70586310
|
RS | RES SMD 0.005 OHM 5% 1W J LEAD | Ohmite RW1S0BAR005JE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6700 / $2.9600 | RFQ |
|
Onlinecomponents.com | Res Wirewound 0.005 Ohm 5% 1W J-Lead SMD RoHS: Compliant |
245 In Stock |
|
$1.9700 / $2.9600 | Buy Now |
DISTI #
66427790
|
Verical | Res Wirewound 0.005 Ohm 5% 1W J-Lead SMD RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1729 | Americas - 240 |
|
$2.7430 / $3.8480 | Buy Now |
|
Quest Components | 1 |
|
$3.1500 | Buy Now | |
DISTI #
RW1S0BAR005JE
|
TTI | Wirewound Resistors - SMD 1W .005 Ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 20 Container: Bulk | Americas - 0 |
|
$1.9300 / $2.0400 | Buy Now |
|
Master Electronics | Res Wirewound 0.005 Ohm 5% 1W J-Lead SMD RoHS: Compliant |
245 In Stock |
|
$1.9700 / $2.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RW1S0BAR005JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW1S0BAR005JE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 1W, 0.005ohm, 50V, 5% +/-Tol, 2514
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Pedestal Mount | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.45 mm | |
Package Length | 6.25 mm | |
Package Style | SMT | |
Package Width | 3.45 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2514 | |
Technology | WIRE WOUND | |
Terminal Finish | MATTE TIN | |
Tolerance | 5% | |
Working Voltage | 50 V |