There are no models available for this part yet.
Overview of RW1S0BA2R00J by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RW1S0BA2R00J by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RW1S0BA2R00J
|
TTI | Wirewound Resistors - SMD 2 OHM 5% 1W Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 130 In Stock |
|
$4.4800 / $4.8100 | Buy Now |
CAD Models for RW1S0BA2R00J by Ohmite Mfg Co
Part Data Attributes for RW1S0BA2R00J by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
SMT, 2514
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Construction
|
Pedestal Mount
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
3.45 mm
|
Package Length
|
6.25 mm
|
Package Style
|
SMT
|
Package Width
|
3.45 mm
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2514
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
50 ppm/°C
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for RW1S0BA2R00J
This table gives cross-reference parts and alternative options found for RW1S0BA2R00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW1S0BA2R00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN1S0BA2R00J | Fixed Resistor, Wire Wound, 1W, 2ohm, 50V, 5% +/-Tol, -50,50ppm/Cel, 2514, | Ohmite Mfg Co | RW1S0BA2R00J vs RN1S0BA2R00J |
RW1S0BA2R00JT | Fixed Resistor, Wire Wound, 1W, 2ohm, 50V, 5% +/-Tol, -50,50ppm/Cel, 2514, | Ohmite Mfg Co | RW1S0BA2R00J vs RW1S0BA2R00JT |
RN1S0BA2R00JT | Fixed Resistor, Wire Wound, 1W, 2ohm, 50V, 5% +/-Tol, -50,50ppm/Cel, 2514, | Ohmite Mfg Co | RW1S0BA2R00J vs RN1S0BA2R00JT |