Part Details for RW16X94B432JBO40 by Vishay Sfernice
Overview of RW16X94B432JBO40 by Vishay Sfernice
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for RW16X94B432JBO40
RW16X94B432JBO40 CAD Models
RW16X94B432JBO40 Part Data Attributes
|
RW16X94B432JBO40
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RW16X94B432JBO40
Vishay Sfernice
RESISTOR, WIRE WOUND, 50 W, 5 %, 75 ppm, 4300 ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | FLAME PROOF | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 450 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 900 V |