Part Details for RW16X94A471JB19 by Vishay Intertechnologies
Overview of RW16X94A471JB19 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW16X94A471JB19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RW16X94A471JB19
|
Avnet Americas | Resistor, 470 Ohm, ± 5%, 44 W, Wirewound, High Power, Screw - Boxed Product (Development Kits) (Alt: RW16X94A471JB19) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$42.0875 / $52.2208 | Buy Now |
DISTI #
RW16X94A471JB19
|
Avnet Abacus | Resistor, 470 Ohm, � 5%, 44 W, Wirewound, High Power, Screw (Alt: RW16X94A471JB19) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |