There are no models available for this part yet.
Overview of RW16X94A273JB00 by Vishay Sfernice
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RW16X94A273JB00 by Vishay Sfernice
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
716-RW16X94A273JB00-ND
|
DigiKey | RES CHAS MNT 27K OHM 5% 44W Min Qty: 5 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$79.8540 | Buy Now |