Part Details for RW13X70D561JB00BB9 by Vishay Intertechnologies
Overview of RW13X70D561JB00BB9 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW13X70D561JB00BB9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72-RW13X70D561JBA25
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 28W 560ohms 5% RoHS: Compliant | 5 |
|
$34.4300 / $46.3500 | Buy Now |