RW13X70A330JB00
Description: Fixed Resistor, Wire Wound, 28W, 33ohm, 5% +/-Tol, 75ppm/Cel, Chassis Mount,

Overview of RW13X70A330JB00 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for RW13X70A330JB00 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 70M5367
Newark Rw 13X70 An 33U 5% Bo40Na E /Bo40Na |Vishay RW13X70A330JB00 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5 $42.6600
  • 10 $40.4900
  • 25 $36.4000
  • 50 $33.2600
  • 100 $32.5400
  • 250 $31.5800
$31.5800 / $42.6600 Buy Now
DISTI # RW13X70A330JB00
Avnet Americas Resistor, 33 Ohm, ? 5%, 28 W, Wirewound, High Power, Screw - Boxed Product (Development Kits) (Alt: RW13X70A330JB00) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Box 0
  • 5 $33.9810
  • 10 $33.4990
  • 20 $32.7760
  • 30 $27.3169
  • 40 $26.7007
  • 50 $26.2899
  • 500 $23.3500
$23.3500 / $33.9810 Buy Now

CAD Models for RW13X70A330JB00 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RW13X70A330JB00 by Vishay Intertechnologies

RW13X70A330JB00
Vishay Intertechnologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.29.00.00
Factory Lead Time
7 Weeks
Additional Feature
FLAME PROOF
Construction
Tubular
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
450 °C
Operating Temperature-Min
-55 °C
Package Diameter
16 mm
Package Length
70 mm
Package Style
Chassis Mount
Packing Method
BULK
Rated Power Dissipation (P)
28 W
Rated Temperature
25 °C
Resistance
33 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
75 ppm/°C
Terminal Shape
LUG
Tolerance
5%
Working Voltage
650 V
Want to compare parts?
  1. RW13X70A330JB00
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 28W, 33ohm, 5% +/-Tol, 75ppm/Cel, Chassis Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RW13X70A330JB00 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RW13X70A330JB00 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RW13X70A330JB00 would you like to use for your alert(s)?
  • Please alert me when RW13X70A330JB00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RW13X70A330JB00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RW13X70A330JB00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RW13X70A330JB00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RW13X70A330JB00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RW13X70A330JB00 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: