Part Details for RW13X70A151JB00 by Vishay Intertechnologies
Overview of RW13X70A151JB00 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RW13X70A151JB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M5340
|
Newark | Rw 13X70 An 150U 5% Bo40Na E /Bo40Na |Vishay RW13X70A151JB00 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.5800 / $42.6600 | Buy Now |
DISTI #
RW13X70A151JB00
|
Avnet Americas | Resistor, 150 Ohm, ± 5%, 28 W, Wirewound, High Power, Screw - Boxed Product (Development Kits) (Alt: RW13X70A151JB00) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$23.3500 / $33.9810 | Buy Now |
DISTI #
72-RW13X70A151JB00
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 150ohms 5% RoHS: Compliant | 0 |
|
$31.0300 / $44.4100 | Order Now |
DISTI #
RW13X70A151JB00
|
Avnet Abacus | Resistor, 150 Ohm, � 5%, 28 W, Wirewound, High Power, Screw (Alt: RW13X70A151JB00) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RW13X70A151JB00
RW13X70A151JB00 CAD Models
RW13X70A151JB00 Part Data Attributes
|
RW13X70A151JB00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RW13X70A151JB00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 28W, 150ohm, 5% +/-Tol, 75ppm/Cel, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 450 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 16 mm | |
Package Length | 70 mm | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 28 W | |
Rated Temperature | 25 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 650 V |