RW1251KE
TE Connectivity
Description: RESISTOR, POTENTIOMETER, WIRE WOUND, 1 TURN(S), 1W, 250ohm, ROHS COMPLIANT

Overview of RW1251KE by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for RW1251KE by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 1-1624200-8
Avnet Abacus 1-1624200-8 , RW1 250R 10% 6.35X16SL (Alt: 1-1624200-8) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Abacus - 0
Buy Now

CAD Models for RW1251KE by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RW1251KE by TE Connectivity

RW1251KE
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.31.00.00
Actuator Orientation
VERTICAL
Actuator Type
SHAFT
Ganging Number
1
Mounting Feature
CHASSIS MOUNT
Number of Terminals
3
Number of Turns
1
Package Shape
CIRCULAR PACKAGE
Rated Power Dissipation (P)
1 W
Resistance
250 Ω
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Surface Mount
NO
Technology
WIRE WOUND
Terminal Shape
LUG
Tolerance
10%
Want to compare parts?
  1. RW1251KE
    TE Connectivity
    RESISTOR, POTENTIOMETER, WIRE WOUND, 1 TURN(S), 1W, 250ohm, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RW1251KE by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RW1251KE by TE Connectivity

Select Manufacturer
Which Manufacturer of RW1251KE would you like to use for your alert(s)?
  • Please alert me when RW1251KE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RW1251KE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RW1251KE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RW1251KE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RW1251KE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RW1251KE by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: