Part Details for RW10X50A302JS00 by Vishay Intertechnologies
Overview of RW10X50A302JS00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW10X50A302JS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R6804
|
Newark | Rw 10X50 An 3K 5% Ba25Na E /Ba25Na |Vishay RW10X50A302JS00 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.7600 / $57.7800 | Buy Now |
DISTI #
RW10X50A302JS00
|
Avnet Americas | Resistor, 3 kOhm, ? 5%, 17 W, Wirewound, High Power, Screw - Bag (Alt: RW10X50A302JS00) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$35.3543 / $44.0654 | Buy Now |
DISTI #
RW10X50A302JS00
|
Avnet Abacus | Resistor, 3 kOhm, � 5%, 17 W, Wirewound, High Power, Screw (Alt: RW10X50A302JS00) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RW10X50A302JS00
RW10X50A302JS00 CAD Models
RW10X50A302JS00 Part Data Attributes
|
RW10X50A302JS00
Vishay Intertechnologies
Buy Now
|
Compare Parts:
RW10X50A302JS00
Vishay Intertechnologies
|
Samacsys Manufacturer | Vishay |