Part Details for RW10X50A152JS00 by Vishay Sfernice
Results Overview of RW10X50A152JS00 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RW10X50A152JS00 Information
RW10X50A152JS00 by Vishay Sfernice is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RW10X50A152JS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-RW10X50A152JS00-ND
|
DigiKey | RES CHAS MNT 1.5K OHM 5% 17W Min Qty: 5 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$46.3580 | Buy Now |