-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 0.6W, 36ohm, 50V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M1677
|
Newark | Resistor, wirewound,36Ohms,50Wv,1+/-% Tol,-20,20Ppm-Tc,2010-Case Rohs Compliant: Yes |Ohmite RW0S6BB36R0FET RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
RW0S6BB36R0FETTR-ND
|
DigiKey | RES SMD 36 OHM 1% 0.6W 2010 Min Qty: 2500 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6250 | Buy Now |
DISTI #
588-RW0S6BB36R0FET
|
Mouser Electronics | Wirewound Resistors - SMD .6watt 36 ohm 1% RoHS: Compliant | 0 |
|
$0.6430 | Order Now |
DISTI #
70586305
|
RS | SMD 2010 PWR RES .6W 1% 36.00 | Ohmite RW0S6BB36R0FET RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8600 / $0.9600 | RFQ |
|
Onlinecomponents.com | Res Wirewound 36 Ohm 1% 0.6W ±20ppm/°C J-Lead SMD T/R RoHS: Compliant | Alternative Product Available |
|
$0.6210 / $1.3000 | Buy Now |
|
Master Electronics | Res Wirewound 36 Ohm 1% 0.6W ±20ppm/°C J-Lead SMD T/R RoHS: Compliant | Alternative Product Available |
|
$0.6210 / $1.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RW0S6BB36R0FET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW0S6BB36R0FET
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 0.6W, 36ohm, 50V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.42 mm | |
Package Length | 5.14 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 25 °C | |
Resistance | 36 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 1% | |
Working Voltage | 50 V |