-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 0.6W, 2ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K9832
|
Newark | Resistor Wirewound, 2 Ohm, 600Mw, 1%, Full Reel, Resistance:2Ohm, Resistance Tolerance:± 1%, Power Rating:600Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Wirewound, Resistor Type:General Purpose Rohs Compliant: Yes |Ohmite RW0S6BB2R00FET RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
RW0S6BB2R00FETTR-ND
|
DigiKey | RES SMD 2 OHM 1% 0.6W 2010 Min Qty: 2500 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6439 | Buy Now |
DISTI #
588-RW0S6BB2R00FET
|
Mouser Electronics | Wirewound Resistors - SMD .6watt 2 ohm 1% RoHS: Compliant | 0 |
|
$0.6170 / $0.6250 | Order Now |
DISTI #
70586296
|
RS | SMD 2010 PWR RES .6W 1% 2.00 | Ohmite RW0S6BB2R00FET RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8600 / $0.9600 | RFQ |
|
Onlinecomponents.com | Res Wirewound 2 Ohm 1% 0.6W ±50ppm/°C J-Lead SMD T/R RoHS: Compliant | 0 |
|
$0.6210 / $1.3000 | Buy Now |
|
Master Electronics | Res Wirewound 2 Ohm 1% 0.6W ±50ppm/°C J-Lead SMD T/R RoHS: Compliant | 0 |
|
$0.6210 / $1.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RW0S6BB2R00FET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW0S6BB2R00FET
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 0.6W, 2ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.42 mm | |
Package Length | 5.14 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 25 °C | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RW0S6BB2R00FET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW0S6BB2R00FET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN0S6BB2R00FE | Ohmite Mfg Co | Check for Price | Fixed Resistor, Wire Wound, 0.6W, 2ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 2010, | RW0S6BB2R00FET vs RN0S6BB2R00FE |
RW0S6BB2R00FE | Ohmite Mfg Co | Check for Price | Fixed Resistor, Wire Wound, 0.6W, 2ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RW0S6BB2R00FET vs RW0S6BB2R00FE |