-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 0.6W, 15ohm, 50V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K9831
|
Newark | Resistor, Wirewound, 15 Ohm, 600Mw, 1%, Full Reel, Resistance:15Ohm, Resistance Tolerance:± 1%, Power Rating:600Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Wirewound, Resistor Type:General Purpose Rohs Compliant: Yes |Ohmite RW0S6BB15R0FET RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
273-RW0S6BB15R0FETCT-ND
|
DigiKey | RES 15 OHM 1% 0.6W 2010 Min Qty: 1 Lead time: 1 Weeks Container: Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$2.4200 | Buy Now |
DISTI #
RW0S6BB15R0FETTR-ND
|
DigiKey | SMD 2010 PWR RES .6W 1% 15.00 Min Qty: 2500 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6439 | Buy Now |
DISTI #
2485-RW0S6BB15R0FETTR-ND
|
DigiKey | RES 15 OHM 1% 0.6W 2010 Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
588-RW0S6BB15R0FET
|
Mouser Electronics | Wirewound Resistors - SMD .6watt 15 ohm 1% RoHS: Compliant | 0 |
|
$0.6100 | Order Now |
DISTI #
70023005
|
RS | Resistor, Wirewound, Res 15 Ohms, Pwr-Rtg 0.6 W, Tol 1%, SMT, 2010 | Ohmite RW0S6BB15R0FET RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 | RFQ |
|
Onlinecomponents.com | Res Wirewound 15 Ohm 1% 0.6W ±20ppm/°C J-Lead SMD T/R RoHS: Compliant | 0 |
|
$0.6210 / $1.3000 | Buy Now |
|
Bristol Electronics | 194 |
|
RFQ | ||
|
Master Electronics | Res Wirewound 15 Ohm 1% 0.6W ±20ppm/°C J-Lead SMD T/R RoHS: Compliant | 0 |
|
$0.6210 / $1.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RW0S6BB15R0FET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW0S6BB15R0FET
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 0.6W, 15ohm, 50V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.42 mm | |
Package Length | 5.14 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 25 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RW0S6BB15R0FET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW0S6BB15R0FET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RW0S6BB15R0FE | Ohmite Mfg Co | Check for Price | Fixed Resistor, Wire Wound, 0.6W, 15ohm, 50V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RW0S6BB15R0FET vs RW0S6BB15R0FE |