Datasheets
RW0125104709KLX000 by: Vishay Intertechnologies

Resistor, Wire Wound, 47ohm, 600V, 10% +/-Tol, 100,180ppm/Cel,

Part Details for RW0125104709KLX000 by Vishay Intertechnologies

Overview of RW0125104709KLX000 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RW0125104709KLX000

Part # Distributor Description Stock Price Buy
DISTI # RW0125104709KLX000
Avnet Americas Resistor Wirewound 47 Ohm 10% 25W 100ppm/K to 180ppm/K Loose Pack - Bulk (Alt: RW0125104709KLX000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 10 $24.9002
$24.9002 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks 0
  • 10 $25.5200
$25.5200 Buy Now

Part Details for RW0125104709KLX000

RW0125104709KLX000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RW0125104709KLX000 Part Data Attributes

RW0125104709KLX000 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RW0125104709KLX000 Vishay Intertechnologies Resistor, Wire Wound, 47ohm, 600V, 10% +/-Tol, 100,180ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant
Factory Lead Time 8 Weeks
Construction All-Welded
Operating Temperature-Max 350 °C
Operating Temperature-Min -55 °C
Package Diameter 15.1 mm
Package Length 50.8 mm
Package Style Panel Mount
Packing Method Bulk
Rated Power Dissipation (P) 25 W
Resistance 47 Ω
Series RW
Technology WIRE WOUND
Temperature Coefficient 100,180 ppm/°C
Tolerance 10%
Working Voltage 600 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RW0125104709KLX000 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RW0125104709KLX000 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RW0125104709KLX000 would you like to use for your alert(s)?
  • Please alert me when RW0125104709KLX000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RW0125104709KLX000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RW0125104709KLX000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RW0125104709KLX000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RW0125104709KLX000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RW0125104709KLX000 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: