Part Details for RW0104416800KLX000 by Vishay Intertechnologies
Overview of RW0104416800KLX000 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RW0104416800KLX000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RW0104416800KLX000
|
Avnet Americas | Resistor Wirewound 680 Ohm 10% 11W 100ppm/K to 180ppm/K Loose Pack - Bulk (Alt: RW0104416800KLX000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7770 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$22.3200 | Buy Now |
Part Details for RW0104416800KLX000
RW0104416800KLX000 CAD Models
RW0104416800KLX000 Part Data Attributes
|
RW0104416800KLX000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RW0104416800KLX000
Vishay Intertechnologies
Potentiometer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Manufacturer Series | RW | |
Resistor Type | POTENTIOMETER |