Part Details for RW-200-E-1/2-0-SP by TE Connectivity
Results Overview of RW-200-E-1/2-0-SP by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RW-200-E-1/2-0-SP Information
RW-200-E-1/2-0-SP by TE Connectivity is an LCD Display.
LCD Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for RW-200-E-1/2-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC1159
|
Newark | Heat Shrink Tubing, 12.7Mm, Black, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.5", I.d. Supplied... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 145 |
|
$489.9000 | Buy Now |
DISTI #
A132155-DS-ND
|
DigiKey | HTSHRNK FLUOR HW 1/2" BLK METER Min Qty: 1 Lead time: 35 Weeks Container: Digi-Spool®, Continuous Spool |
230 In Stock |
|
$82.9636 / $115.3800 | Buy Now |
DISTI #
A132155-30-ND
|
DigiKey | HEATSHRINK FLUOR HW 1/2" BLK Min Qty: 30 Lead time: 35 Weeks Container: Spool | Temporarily Out of Stock |
|
$63.6917 | Buy Now |
DISTI #
A132155-05-ND
|
DigiKey | HEATSHRINK FLUOR HW 1/2" BLK 5M Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Limited Supply - Call |
|
$400.7400 | Buy Now |
DISTI #
A132155-01-ND
|
DigiKey | HEATSHRINK FLUOR HW 1/2" BLK 1M Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Limited Supply - Call |
|
$92.6900 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing Cross Linked Fluoroelastomer Black Medium/Single Piece RoHS: Compliant |
170 In Stock |
|
$135.9400 / $399.8800 | Buy Now |
DISTI #
75712677
|
Verical | Heat Shrink Tubing ST Cross-Linked Fluoroelastomer Black Medium/Single Piece RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2338 | Americas - 170 |
|
$262.2100 / $519.8440 | Buy Now |
|
TE Connectivity | RW-200-E-1/2-0-SP Tubing Product Type: Heat Shrink Tubing Primary Product Color: Black Shrink Ratio:... more RoHS: Compliant Min Qty: 1 | 230 |
|
$30.7600 / $47.3300 | Buy Now |
DISTI #
CB03374007
|
TTI | Heat Shrink Tubing & Sleeves RW-200-E-1/2-0-SP Min Qty: 180 Package Multiple: 30 Container: Spool | Americas - 0 |
|
$40.1800 / $64.3400 | Buy Now |
DISTI #
RYCCB03374007
|
Interstate Connecting Components | RW-200-E-1/2-0-SP 3-1899124-2 | 0 |
|
$78.0537 | Buy Now |