Part Details for RW-175-3/32-X-STK by TE Connectivity
Overview of RW-175-3/32-X-STK by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW-175-3/32-X-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH2681
|
Newark | Heat-Shrink Tubing, 2:1, Clear, 2.4Mm Rohs Compliant: Yes |Raychem Te Connectivity RW-175-3/32-X-STK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 188 |
|
$2.3000 / $4.4300 | Buy Now |
DISTI #
75AC1709
|
Newark | Rw-175-3/32-X-Stk |Raychem Te Connectivity RW-175-3/32-X-STK RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2000 / $3.3200 | Buy Now |
DISTI #
RW-175-3/32-X-STK-ND
|
DigiKey | HEATSHRINK 0.093" X 4' CLEAR Lead time: 19 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
650-RW175332
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 2.4MM 2:1 CL PRICE PER STICK RoHS: Compliant | 268 |
|
$1.7600 / $2.9700 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyvinylidene Fluoride Clear Thin Stick RoHS: Compliant |
2850 In Stock |
|
$2.0500 / $3.9400 | Buy Now |
DISTI #
RYCNB16572001
|
Interstate Connecting Components | NB16572001 RW-175-3/32-X-STK | 476 |
|
$2.3642 / $2.9887 | Buy Now |
DISTI #
000000000001103522
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 2.4MM 2:1 CL PRICE PER STICK Min Qty: 250 | 0 |
|
$1.8600 / $3.3200 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Polyvinylidene Fluoride Clear Thin Stick RoHS: Compliant |
2850 In Stock |
|
$2.0500 / $3.9400 | Buy Now |
Part Details for RW-175-3/32-X-STK
RW-175-3/32-X-STK CAD Models
RW-175-3/32-X-STK Part Data Attributes
|
RW-175-3/32-X-STK
TE Connectivity
Buy Now
|
Compare Parts:
RW-175-3/32-X-STK
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |