-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X0738
|
Newark | 3W Dc/Dc-Converter Econoline Dip24 Mini 1Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power RW-053.3S Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8700 / $27.5000 | Buy Now |
DISTI #
RW-053.3S-ND
|
DigiKey | DC DC CONVERTER 3.3V 3W Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.1808 / $21.3200 | Buy Now |
DISTI #
919-RW-053.3S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W DC/DC MIN 1kV REG 2:1 4.5-9Vin 3.3Vout RoHS: Compliant | 0 |
|
$17.4300 / $21.3200 | Order Now |
DISTI #
72084979
|
RS | DC-DC Converter, DIP24 Mini 1kV , Single, 3W, 3.3V, 650mA, RW-S Series | RECOM Power Inc. RW-053.3S RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1200 / $22.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 23 Weeks | 0 |
|
$16.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.0100 / $22.5100 | Buy Now |
DISTI #
000000000006067038
|
Sager | Isolated DC/DC Converters - Through Hole 3W DC/DC MIN 1kV REG 2:1 4.5-9Vin 3.3Vout Min Qty: 1 | 0 |
|
$17.0000 / $19.2800 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3W 4.5-9VDC 3.3VDC 650mA DIP24Mi | 0 |
|
$21.2771 / $22.7665 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RW-053.3S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RW-053.3S
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-T8 | |
JESD-609 Code | e3 | |
Length | 32.26 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.366 V | |
Output Voltage-Min | 3.234 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 7.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 2.145 W | |
Trim/Adjustable Output | NO | |
Width | 14.73 mm |