-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X0727
|
Newark | Dc-Dc Converter, 5V, 0.6A, Dip, Power Supply Applications:Medical, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:600Ma, Output Voltage - Output 2:-, Height:7Mm Rohs Compliant: Yes |Recom Power RW-0505S Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2700 / $20.4700 | Buy Now |
DISTI #
945-1588-5-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.1808 / $21.3200 | Buy Now |
DISTI #
919-RW-0505S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W DC/DC MIN 1kV REG 2:1 4.5-9Vin 5Vout RoHS: Compliant | 0 |
|
$18.1200 / $21.8100 | Order Now |
DISTI #
72082429
|
RS | DC-DC Converter, 3W, DIP24 Mini 1kV Regulated, Single, 05V, 3A, RW-S Series | RECOM Power Inc. RW-0505S RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7300 / $22.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$16.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.0100 / $22.5100 | Buy Now |
DISTI #
000000000006067027
|
Sager | Isolated DC/DC Converters - Through Hole 3W DC/DC MIN 1kV REG 2:1 4.5-9Vin 5Vout Min Qty: 1 | 0 |
|
$17.0000 / $19.2800 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3W 4.5-9VDC 5VDC 600mA DIP24Mi | 0 |
|
$21.1158 / $22.5939 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RW-0505S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RW-0505S
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-T8 | |
Length | 32.26 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 7.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 14.73 mm |