Part Details for RVT470UF10V67RV0054 by KNSCHA
Overview of RVT470UF10V67RV0054 by KNSCHA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RVT470UF10V67RV0054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 470uF 10V 214mA120Hz 20% SMDD8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | 1123 |
|
$0.0483 / $0.0924 | Buy Now |