Part Details for RVT1E220M0505 by Shenzhen Honor Electronic Co Ltd
Overview of RVT1E220M0505 by Shenzhen Honor Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RVT1E220M0505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 22uF 25V 20% SMDD5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | 15070 |
|
$0.0127 / $0.0258 | Buy Now |