Part Details for RVS-11(B50) by TE Connectivity
Overview of RVS-11(B50) by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RVS-11(B50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RVS Splices For 1/C Power Cable - 1000 V - 8 to 2/0 AWG - .22" to .68" (6mm to 17mm) Cable O.D. - 8.0" (205mm) Sleeve Length. RoHS: Compliant |
13 In Stock |
|
$15.4900 / $25.7700 | Buy Now |
|
Master Electronics | RVS Splices For 1/C Power Cable - 1000 V - 8 to 2/0 AWG - .22" to .68" (6mm to 17mm) Cable O.D. - 8.0" (205mm) Sleeve Length. RoHS: Compliant |
13 In Stock |
|
$15.4900 / $25.7700 | Buy Now |