Part Details for RVJ-50V101MH10U-R by ELNA America Inc
Overview of RVJ-50V101MH10U-R by ELNA America Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RVJ-50V101MH10U-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-RVJ-50V101MH10U-RCT-ND
|
DigiKey | CAP ALUM 100UF 20% 50V SMD Min Qty: 1 Lead time: 56 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
47049 In Stock |
|
$0.1159 / $0.5900 | Buy Now |
|
Future Electronics | 10X10 105`C 2000HRS SMT RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1250 / $0.1410 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 26000 |
|
RFQ |
Part Details for RVJ-50V101MH10U-R
RVJ-50V101MH10U-R CAD Models
RVJ-50V101MH10U-R Part Data Attributes
|
RVJ-50V101MH10U-R
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RVJ-50V101MH10U-R
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, 4441,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELNA CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Elna | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Length | 11.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 324 mA | |
Size Code | 4441 | |
Terminal Finish | TIN BISMUTH | |
Width | 10.4 mm |
Alternate Parts for RVJ-50V101MH10U-R
This table gives cross-reference parts and alternative options found for RVJ-50V101MH10U-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RVJ-50V101MH10U-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZH-50V101MH10-R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, 4441, | Lelon Electronics Corp | RVJ-50V101MH10U-R vs VZH-50V101MH10-R |