RVG4J03-503VM-TC
Murata Manufacturing Co Ltd
Description: Potentiometer, Cermet, 0.1W, 50000ohm, 50V, 25% +/-Tol, 1518

Overview of RVG4J03-503VM-TC by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for RVG4J03-503VM-TC by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2000
RFQ
Bristol Electronics   Min Qty: 7 1000
  • 7 $0.7500
  • 28 $0.4875
  • 104 $0.2812
  • 357 $0.2400
  • 772 $0.2100
$0.2100 / $0.7500 Buy Now
Quest Components   1600
  • 1 $1.2000
  • 84 $0.6000
  • 334 $0.4800
$0.4800 / $1.2000 Buy Now
Quest Components   800
  • 1 $1.0000
  • 121 $0.3000
  • 668 $0.2600
$0.2600 / $1.0000 Buy Now

CAD Models for RVG4J03-503VM-TC by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RVG4J03-503VM-TC by Murata Manufacturing Co Ltd

RVG4J03-503VM-TC
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.50
Construction
Low Profile
Manufacturer Series
RVG4J
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.91 mm
Package Length
3.81 mm
Package Style
SMT
Package Width
4.5 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.1 W
Resistance
50000 Ω
Resistor Type
POTENTIOMETER
Rotational Angle
200 deg
Series
RVG4J
Size Code
1518
Technology
CERMET
Tolerance
25%
Working Voltage
50 V
Want to compare parts?
  1. RVG4J03-503VM-TC
    Murata Manufacturing Co Ltd
    Potentiometer, Cermet, 0.1W, 50000ohm, 50V, 25% +/-Tol, 1518
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RVG4J03-503VM-TC by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RVG4J03-503VM-TC by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of RVG4J03-503VM-TC would you like to use for your alert(s)?
  • Please alert me when RVG4J03-503VM-TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RVG4J03-503VM-TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RVG4J03-503VM-TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RVG4J03-503VM-TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RVG4J03-503VM-TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RVG4J03-503VM-TC by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: