Part Details for RVE45-3/54/2A by ebm-papst
Overview of RVE45-3/54/2A by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RVE45-3/54/2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6925
|
Newark | Fan Blower, 15.1Cfm, Ball Bearing, 24Vdc, Blower Type:Radial, Supply Voltage:24V, Voltage Type:Dc, Fan Frame Size:64.6Mm, External Depth:65.5Mm, Air Flow - Cfm:15.1Cfm, Air Flow - M3/Min:-, Noise Rating:58Dba, Power Rating:36W Rohs Compliant: Yes |Ebm-Papst RVE45-3/54/2A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$296.7200 | Buy Now |
DISTI #
381-RVE45-3/54/2A-ND
|
DigiKey | FAN BLOWER CF 64.6X65.5MM 24VDC Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
54 In Stock |
|
$194.7184 / $229.4400 | Buy Now |
DISTI #
RVE45-3/54/2A
|
Avnet Americas | Fan,Radial,24VDC,15.1cfm,32W1.3A,40000rpm,65.5x64.5x64.1mm,BB - Bulk (Alt: RVE45-3/54/2A) Min Qty: 24 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$141.4400 / $229.9232 | Buy Now |
DISTI #
50AJ6925
|
Avnet Americas | Fan,Radial,24VDC,15.1cfm,32W1.3A,40000rpm,65.5x64.5x64.1mm,BB - Bulk (Alt: 50AJ6925) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 65 Partner Stock |
|
$296.7200 | Buy Now |
DISTI #
72663658
|
RS | Fan, Radial,24VDC,15.1cfm,32W1.3A,40000rpm,65.5x64.5x64.1mm, BB | ebm-papst RVE45-3/54/2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 10 |
|
$195.0200 / $229.4400 | Buy Now |
|
Onlinecomponents.com | Radial Fan - 24VDC - 15.1 CFM - 32W - 1.3A - 40000 RPM - 65.5x64.5x64.1mm - Ball Bearing RoHS: Compliant |
5 In Stock |
|
$201.7600 / $216.7000 | Buy Now |
DISTI #
80598341
|
Verical | DC Axial Fan, Ball Bearing RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2405 | Americas - 4 |
|
$357.9316 / $375.7213 | Buy Now |
DISTI #
000000000006270590
|
Sager | Blowers & Centrifugal Fans Centrifugal, 65.5x64.5x64.1mm, 24V, 15.1CFM, 32W, 1.3A, 58dB, 40000RPM, Tach Min Qty: 1 | 0 |
|
$190.4100 / $233.5200 | Buy Now |
|
Master Electronics | Radial Fan - 24VDC - 15.1 CFM - 32W - 1.3A - 40000 RPM - 65.5x64.5x64.1mm - Ball Bearing RoHS: Compliant |
5 In Stock |
|
$201.7600 / $216.7000 | Buy Now |
|
Neutron USA | Blowers &, Centrifugal Fans Centrifugal Fan, 65.5x64.5x64.1mm, 24VDC, 15.1CFM, 32W, 40000RPM, 8315100115 | 50 |
|
$545.5600 | Buy Now |
Part Details for RVE45-3/54/2A
RVE45-3/54/2A CAD Models
RVE45-3/54/2A Part Data Attributes
|
RVE45-3/54/2A
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
RVE45-3/54/2A
ebm-papst
AC Blower, Radial Construction, 0.0015A, 24V, 36W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Additional Feature | APPROVAL: CSA, EAC, UL, VDE | |
Airflow | 17.7 CFM | |
Approvals | CCC; CE | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | RADIAL | |
Diameter | 57 mm | |
Height | 65.5 mm | |
Life Expectancy | 22500 h | |
Noise | 58 dB | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 458.872 mmH2O | |
Rated Current | 0.0015 A | |
Rated Power | 36 W | |
Rated Voltage | 24 V | |
Speed | 36500 rpm | |
Thermal Support Device Type | AC BLOWER | |
Weight | 160 g |