Part Details for RVCA2010JT680K by SEI Stackpole Electronics Inc
Overview of RVCA2010JT680K by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RVCA2010JT680K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RVCA2010JT680KTR-ND
|
DigiKey | RES, HV, 2010, 5%, 680 KOHM, 0.5 Min Qty: 20000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1018 | Buy Now |
DISTI #
RVCA2010JT680K
|
Avnet Americas | THICK FILM - HIGH VOLTAGE - AUTOMOTIVE GRADE RES, HV, 2010, 5%, 680 KOHM, 0.5W, AUTO-GRADE (Alt: RVCA2010JT680K) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
708-RVCA2010JT680K
|
Mouser Electronics | Thick Film Resistors - SMD RES, HV, 2010, 5%, 680 Kohm, 0.5W, Auto-Grade RoHS: Compliant | 0 |
|
$0.0960 / $0.1030 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 13 Weeks | 0 |
|
$0.1039 | Buy Now |
|
South Electronics | RVCA2010JT680K | 0 |
|
$0.1000 | RFQ |