Part Details for RVCA0805JT120K by SEI Stackpole Electronics Inc
Overview of RVCA0805JT120K by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RVCA0805JT120K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RVCA0805JT120KTR-ND
|
DigiKey | RES, HV, 0805, 120 KOHM, 5%, 0.1 Min Qty: 25000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0465 | Buy Now |
DISTI #
RVCA0805JT120K
|
Avnet Americas | THICK FILM - HIGH VOLTAGE - AUTOMOTIVE GRADE RES, HV, 0805, 120 KOHM, 5%, 0.125W, AUTO-GRADE - Tape and Reel (Alt: RVCA0805JT120K) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RVCA0805JT120K
|
Mouser Electronics | Thick Film Resistors - SMD RES, HV, 0805, 120 Kohm, 5%, 0.125W, Auto-Grade RoHS: Compliant | 0 |
|
$0.0400 / $0.0430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0416 | Buy Now |