RVC50K9313FB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE

Overview of RVC50K9313FB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for RVC50K9313FB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RVC50K9313FB by Kamaya Inc

RVC50K9313FB
Kamaya Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
SMT, 2010
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
931000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
2000 V
Want to compare parts?
  1. RVC50K9313FB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE
    VS

Alternate Parts for RVC50K9313FB

This table gives cross-reference parts and alternative options found for RVC50K9313FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RVC50K9313FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCH2010F9313-2KV Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, Synton-Tech Corp RVC50K9313FB vs RCH2010F9313-2KV
HV732HRTTE9313F Fixed Resistor, 0.5W, 931000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RVC50K9313FB vs HV732HRTTE9313F
HV732HTTE9313F Fixed Resistor, 0.5W, 931000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RVC50K9313FB vs HV732HTTE9313F
CRMV2010BG931KFKTT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies RVC50K9313FB vs CRMV2010BG931KFKTT
CRMA2010AG931KFKE5 Fixed Resistor, Thick Film, 0.5W, 931000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies RVC50K9313FB vs CRMA2010AG931KFKE5
WF20V9313FTL Fixed Resistor, 0.5W, 931000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE Walsin Technology Corporation RVC50K9313FB vs WF20V9313FTL
RVC50K9313FTE Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE Kamaya Inc RVC50K9313FB vs RVC50K9313FTE
CRMV2010AF931KFKE5 Fixed Resistor, Vishay Intertechnologies RVC50K9313FB vs CRMV2010AF931KFKE5
HVCR2010-2W-9313FT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT VENKEL LTD RVC50K9313FB vs HVCR2010-2W-9313FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RVC50K9313FB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RVC50K9313FB by Kamaya Inc

Select Manufacturer
Which Manufacturer of RVC50K9313FB would you like to use for your alert(s)?
  • Please alert me when RVC50K9313FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RVC50K9313FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RVC50K9313FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RVC50K9313FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RVC50K9313FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RVC50K9313FB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: