RVC50K1403FB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE

Overview of RVC50K1403FB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for RVC50K1403FB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RVC50K1403FB by Kamaya Inc

RVC50K1403FB
Kamaya Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
140000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
2000 V
Want to compare parts?
  1. RVC50K1403FB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE
    VS

Alternate Parts for RVC50K1403FB

This table gives cross-reference parts and alternative options found for RVC50K1403FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RVC50K1403FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRMV2010AG140KFKEB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies RVC50K1403FB vs CRMV2010AG140KFKEB
CRMA2010AG140KFKTB Fixed Resistor, Thick Film, 0.5W, 140000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies RVC50K1403FB vs CRMA2010AG140KFKTB
CRMV2010BG140KFKE5 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies RVC50K1403FB vs CRMV2010BG140KFKE5
CHV2010-FX-1403ELF Fixed Resistor, Thick Film, 0.5W, 140000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Bourns Inc RVC50K1403FB vs CHV2010-FX-1403ELF
HVR0AFTEU1403 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RVC50K1403FB vs HVR0AFTEU1403
RVC50K1403FTE Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE Kamaya Inc RVC50K1403FB vs RVC50K1403FTE
CRMA2010AF140KFKT1 Fixed Resistor, Thick Film, 0.5W, 140000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies RVC50K1403FB vs CRMA2010AF140KFKT1
HV732HRTTE1403F Fixed Resistor, 0.5W, 140000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RVC50K1403FB vs HV732HRTTE1403F
CRMV2010BE140KFKN5 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies RVC50K1403FB vs CRMV2010BE140KFKN5
HV732HTTE1403F Fixed Resistor, 0.5W, 140000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RVC50K1403FB vs HV732HTTE1403F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RVC50K1403FB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RVC50K1403FB by Kamaya Inc

Select Manufacturer
Which Manufacturer of RVC50K1403FB would you like to use for your alert(s)?
  • Please alert me when RVC50K1403FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RVC50K1403FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RVC50K1403FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RVC50K1403FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RVC50K1403FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RVC50K1403FB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: