RVC2010JT620K
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT

Overview of RVC2010JT620K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RVC2010JT620K by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-RVC2010JT620KCT-ND
DigiKey RES 620K OHM 5% 1/2W 2010 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.5800
  • 4,000 $0.1277
$0.1277 / $0.5800 Buy Now
DISTI # RVC2010JT620K
Avnet Americas Resistor Medium Voltage Thick Film 2010 620kOhm 5% 1/2W ?100ppm/?C Molded T/R - Tape and Reel (Alt: RVC2010JT620K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RVC2010JT620K
Mouser Electronics Thick Film Resistors - SMD RES, HV, 2010, 620 Kohm, 5%, 0.5W RoHS: Compliant 0
  • 4,000 $0.1180
  • 8,000 $0.1160
  • 24,000 $0.1120
$0.1120 / $0.1180 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks 0
  • 4,000 $0.1039
$0.1039 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 80 $0.3370
  • 100 $0.3200
  • 250 $0.2290
  • 500 $0.1600
  • 1,000 $0.1450
  • 4,000 $0.1190
  • 8,000 $0.1080
  • 12,000 $0.1050
$0.1050 / $0.3370 Buy Now
NAC RESISTOR, HV, 2010, 620 Kohm, 5%, 0.5W - Thick Film - High Voltage RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 0
  • 4,000 $0.2670
  • 20,000 $0.2290
  • 100,000 $0.2000
$0.2000 / $0.2670 Buy Now

CAD Models for RVC2010JT620K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RVC2010JT620K by SEI Stackpole Electronics Inc

RVC2010JT620K
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 2010
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
13 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
620000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
2000 V
Want to compare parts?
  1. RVC2010JT620K
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RVC2010JT620K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RVC2010JT620K by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RVC2010JT620K would you like to use for your alert(s)?
  • Please alert me when RVC2010JT620K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RVC2010JT620K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RVC2010JT620K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RVC2010JT620K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RVC2010JT620K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RVC2010JT620K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: