Datasheets
RVC2010JT4M70 by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 2000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT

Part Details for RVC2010JT4M70 by SEI Stackpole Electronics Inc

Overview of RVC2010JT4M70 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RVC2010JT4M70

Part # Distributor Description Stock Price Buy
DISTI # RVC2010JT4M70-ND
DigiKey RES 4.7M OHM 5% 1/2W 2010 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.1517
$0.1517 Buy Now
DISTI # RVC2010JT4M70
Avnet Americas Res Thick Film 2010 4.7M Ohm 5% 1/2W ?200ppm/?C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: RVC2010JT4M70) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.1400
  • 8,000 $0.1380
  • 16,000 $0.1360
  • 24,000 $0.1340
  • 32,000 $0.1320
  • 40,000 $0.1300
  • 400,000 $0.1280
$0.1280 / $0.1400 Buy Now
DISTI # 708-RVC2010JT4M70
Mouser Electronics Thick Film Resistors - SMD RES, HV, 2010, 4.7 Mohm, 5%, 0.5W RoHS: Compliant 0
  • 4,000 $0.1470
  • 8,000 $0.1460
  • 24,000 $0.1430
$0.1430 / $0.1470 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks 0
  • 4,000 $0.1299
$0.1299 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 4,000 $0.1430
  • 8,000 $0.1330
  • 16,000 $0.1250
  • 32,000 $0.1220
$0.1220 / $0.1430 Buy Now
NAC RESISTOR, HV, 2010, 4.7 Mohm, 5%, 0.5W - Thick Film - High Voltage RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 0
  • 4,000 $0.3330
  • 20,000 $0.2860
  • 100,000 $0.2500
$0.2500 / $0.3330 Buy Now

Part Details for RVC2010JT4M70

RVC2010JT4M70 Part Data Attributes

RVC2010JT4M70 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RVC2010JT4M70 SEI Stackpole Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 2000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 14 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 5 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 4700000 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 2000 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RVC2010JT4M70 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RVC2010JT4M70 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RVC2010JT4M70 would you like to use for your alert(s)?
  • Please alert me when RVC2010JT4M70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RVC2010JT4M70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RVC2010JT4M70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RVC2010JT4M70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RVC2010JT4M70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RVC2010JT4M70 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: