RVC2010FT95K3
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 95300ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT

Overview of RVC2010FT95K3 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RVC2010FT95K3 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RVC2010FT95K3-ND
DigiKey RES 95.3K OHM 1% 1/2W 2010 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.1289
$0.1289 Buy Now
DISTI # RVC2010FT95K3
Avnet Americas Res Thick Film 2010 95.3K Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Embossed T/R - Tape and Reel (Alt: RVC2010FT95K3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RVC2010FT95K3
Mouser Electronics Thick Film Resistors - SMD RES, HV, 2010, 1%, 95.3 Kohm, 0.5W RoHS: Compliant 0
  • 4,000 $0.1220
  • 8,000 $0.1210
  • 24,000 $0.1160
$0.1160 / $0.1220 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks 0
  • 4,000 $0.1104
$0.1104 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 4,000 $0.1210
  • 8,000 $0.1130
  • 16,000 $0.1060
  • 32,000 $0.1040
$0.1040 / $0.1210 Buy Now
NAC RESISTOR, HV, 2010, 1%, 95.3 Kohm, 0.5W - Thick Film - High Voltage RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 0
  • 4,000 $0.2830
  • 20,000 $0.2430
  • 100,000 $0.2125
$0.2125 / $0.2830 Buy Now

CAD Models for RVC2010FT95K3 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RVC2010FT95K3 by SEI Stackpole Electronics Inc

RVC2010FT95K3
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
95300 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
2000 V
Want to compare parts?
  1. RVC2010FT95K3
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 95300ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RVC2010FT95K3

This table gives cross-reference parts and alternative options found for RVC2010FT95K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RVC2010FT95K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RVC50K9532FB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 95300ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE Kamaya Inc RVC2010FT95K3 vs RVC50K9532FB
CRMA2010BG95K3FKE5 Fixed Resistor, Thick Film, 0.5W, 95300ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies RVC2010FT95K3 vs CRMA2010BG95K3FKE5
CRMV2010BG95K3FKEF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 95300ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies RVC2010FT95K3 vs CRMV2010BG95K3FKEF
CRMA2010BG95K3FKTB Fixed Resistor, Thick Film, 0.5W, 95300ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies RVC2010FT95K3 vs CRMA2010BG95K3FKTB
CRMV2010BC95K3FKN5 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 95300ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies RVC2010FT95K3 vs CRMV2010BC95K3FKN5
CRMV2010AG95K3FKET Fixed Resistor, Metal Glaze/thick Film, 0.5W, 95300ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies RVC2010FT95K3 vs CRMV2010AG95K3FKET
RVC50K9532FTE Fixed Resistor, Metal Glaze/thick Film, 0.5W, 95300ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE Kamaya Inc RVC2010FT95K3 vs RVC50K9532FTE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RVC2010FT95K3 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RVC2010FT95K3 by SEI Stackpole Electronics Inc

  • Please alert me when RVC2010FT95K3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RVC2010FT95K3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RVC2010FT95K3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RVC2010FT95K3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RVC2010FT95K3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RVC2010FT95K3 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: