Part Details for RVC2010FT200K by SEI Stackpole Electronics Inc
Overview of RVC2010FT200K by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RVC2010FT200K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RVC2010FT200K
|
Avnet Americas | THICK FILM - HIGH VOLTAGE RES, HV, 2010, 1%, 220 KOHM, 0.5W - Tape and Reel (Alt: RVC2010FT200K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1122 / $0.1190 | Buy Now |
Part Details for RVC2010FT200K
RVC2010FT200K CAD Models
RVC2010FT200K Part Data Attributes
|
RVC2010FT200K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RVC2010FT200K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for RVC2010FT200K
This table gives cross-reference parts and alternative options found for RVC2010FT200K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RVC2010FT200K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMA2010AG200KFKTT | Fixed Resistor, Thick Film, 0.5W, 200000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC2010FT200K vs CRMA2010AG200KFKTT |
HV732HRTTE2003F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RVC2010FT200K vs HV732HRTTE2003F |
CRMA2010BG200KFKTF | Fixed Resistor, Thick Film, 0.5W, 200000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC2010FT200K vs CRMA2010BG200KFKTF |
HV732HTTE2003F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RVC2010FT200K vs HV732HTTE2003F |
MCHVR0AFTEU2003 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SPC Multicomp | RVC2010FT200K vs MCHVR0AFTEU2003 |
CRMV2010AF200KFKE5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC2010FT200K vs CRMV2010AF200KFKE5 |
CRMA2010AG200KFKT5 | Fixed Resistor, Thick Film, 0.5W, 200000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC2010FT200K vs CRMA2010AG200KFKT5 |
RCH2010F2003-2KV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Synton-Tech Corp | RVC2010FT200K vs RCH2010F2003-2KV |
CRMV2010BA200KFKNB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC2010FT200K vs CRMV2010BA200KFKNB |
RVC50K204FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RVC2010FT200K vs RVC50K204FB |