Part Details for RVC1206FT130K by SEI Stackpole Electronics Inc
Overview of RVC1206FT130K by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RVC1206FT130K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RVC1206FT130K
|
Avnet Americas | THICK FILM - HIGH VOLTAGE RES, HV, 1206, 1%, 160 KOHM, 0.25W (Alt: RVC1206FT130K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0512 / $0.0560 | Buy Now |
Part Details for RVC1206FT130K
RVC1206FT130K CAD Models
RVC1206FT130K Part Data Attributes
|
RVC1206FT130K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RVC1206FT130K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RVC1206FT130K
This table gives cross-reference parts and alternative options found for RVC1206FT130K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RVC1206FT130K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WK12V1303FTL | Fixed Resistor, 0.25W, 130000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RVC1206FT130K vs WK12V1303FTL |
HVR06FTEV1303 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RVC1206FT130K vs HVR06FTEV1303 |
HV73V2BRTTED1303F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RVC1206FT130K vs HV73V2BRTTED1303F |
RVAC32K1303FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RVC1206FT130K vs RVAC32K1303FTP |
CRHV1206V1303FE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RVC1206FT130K vs CRHV1206V1303FE |
RCV1206130KFKEA | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 130000 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Draloric | RVC1206FT130K vs RCV1206130KFKEA |
RVAC32K1303FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RVC1206FT130K vs RVAC32K1303FB |
RCV1206130KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RVC1206FT130K vs RCV1206130KFKEA |
RVAC32K134FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RVC1206FT130K vs RVAC32K134FTP |