Part Details for RVC0402FT402K by SEI Stackpole Electronics Inc
Results Overview of RVC0402FT402K by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RVC0402FT402K Information
RVC0402FT402K by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RVC0402FT402K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RVC0402FT402K-ND
|
DigiKey | RES 402K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0541 | Buy Now |
DISTI #
RVC0402FT402K
|
Avnet Americas | Res Thick Film 0402 402kOhm 1% 1/16W ?100ppm/?C Molded Paper T/R - Tape and Reel (Alt: RVC0402FT402K... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0448 / $0.0476 | Buy Now |
DISTI #
708-RVC0402FT402K
|
Mouser Electronics | Thick Film Resistors - SMD RES, HV, 0402, 402 Kohm, 1%, 0.063W RoHS: Compliant | 0 |
|
$0.0480 / $0.0540 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0455 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0427 / $0.0500 | Buy Now |
|
NAC | RESISTOR, HV, 0402, 1%, 402 Kohm, 0.063W - Thick Film - High Voltage RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0875 / $0.1170 | Buy Now |