Part Details for RVA2007LTR13 by RF Micro Devices Inc
Results Overview of RVA2007LTR13 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RVA2007LTR13 Information
RVA2007LTR13 by RF Micro Devices Inc is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for RVA2007LTR13
RVA2007LTR13 CAD Models
RVA2007LTR13 Part Data Attributes
|
RVA2007LTR13
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RVA2007LTR13
RF Micro Devices Inc
RF and Baseband Circuit, 7 X 7 MM, ROHS COMPLIANT, MCM-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
JESD-30 Code | S-XXMA-N8 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.34 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 7 mm |
Alternate Parts for RVA2007LTR13
This table gives cross-reference parts and alternative options found for RVA2007LTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RVA2007LTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RFVA1017SQ | Qorvo | Check for Price | RF and Baseband Circuit, 7 X 7 MM, ROHS COMPLIANT, MCM-8 | RVA2007LTR13 vs RFVA1017SQ |
RVA1007LTR13 | RF Micro Devices Inc | Check for Price | RF and Baseband Circuit, 7 X 7 MM, ROHS COMPLIANT, MCM-8 | RVA2007LTR13 vs RVA1007LTR13 |
RVA1007LTR13 | Qorvo | Check for Price | RF and Baseband Circuit, 7 X 7 MM, ROHS COMPLIANT, MCM-8 | RVA2007LTR13 vs RVA1007LTR13 |
RVA1007LSR | Qorvo | Check for Price | RF and Baseband Circuit, 7 X 7 MM, ROHS COMPLIANT, MCM-8 | RVA2007LTR13 vs RVA1007LSR |
RFVA1027SR | Qorvo | Check for Price | RF and Baseband Circuit, 7 X 7 MM, ROHS COMPLIANT PACKAGE-8 | RVA2007LTR13 vs RFVA1027SR |
RVA2007LTR7 | Qorvo | Check for Price | RF and Baseband Circuit, 7 X 7 MM, ROHS COMPLIANT, MCM-8 | RVA2007LTR13 vs RVA2007LTR7 |
RFVA1027SQ | Qorvo | Check for Price | RF and Baseband Circuit, 7 X 7 MM, ROHS COMPLIANT PACKAGE-8 | RVA2007LTR13 vs RFVA1027SQ |
RFVA1017SQ | RF Micro Devices Inc | Check for Price | RF and Baseband Circuit, 7 X 7 MM, ROHS COMPLIANT, MCM-8 | RVA2007LTR13 vs RFVA1017SQ |
RVA1007LTR7 | Qorvo | Check for Price | RF and Baseband Circuit, 7 X 7 MM, ROHS COMPLIANT, MCM-8 | RVA2007LTR13 vs RVA1007LTR7 |
RVA2007LTR7 | RF Micro Devices Inc | Check for Price | RF and Baseband Circuit, 7 X 7 MM, ROHS COMPLIANT, MCM-8 | RVA2007LTR13 vs RVA2007LTR7 |