Part Details for RVA0E221MNG by Nichicon Corporation
Overview of RVA0E221MNG by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for RVA0E221MNG
RVA0E221MNG CAD Models
RVA0E221MNG Part Data Attributes
|
RVA0E221MNG
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RVA0E221MNG
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
JESD-609 Code | e3 | |
Manufacturer Series | VA | |
Number of Terminals | 2 | |
Terminal Finish | Tin (Sn) |