Part Details for RVA-0107M-1.25FF by Riverdi
Overview of RVA-0107M-1.25FF by Riverdi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25FF081A-MAHN-T | Renesas Electronics Corporation | 8Mbit, 1.65 V to 3.6 V SPI Serial Flash Memory with Multi-I/O Support | |
AT25FF161A-SSHN-B | Renesas Electronics Corporation | 16Mbit, 1.65 V to 3.6 V SPI Serial Flash Memory with Multi-I/O Support | |
AT25FF321A-UUN-T | Renesas Electronics Corporation | 32Mbit, 1.65 V to 3.6 V SPI Serial Flash Memory with Multi-I/O Support |
Price & Stock for RVA-0107M-1.25FF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
166-RVA-0107M-1.25FF
|
Mouser Electronics | TFT Displays & Accessories 7-pin, 1.25mm,molex connector,female 2-s RoHS: Compliant | 0 |
|
$4.1200 | Order Now |
DISTI #
RVA-0107M-1.25FF
|
TME | Cable, PIN: 7, MOLEX, Contacts ph: 1.25mm, L: 150mm Min Qty: 1 | 0 |
|
$3.9600 / $4.1200 | RFQ |