Part Details for RV8H-2S-D9-C1D2 by IDEC Corporation
Overview of RV8H-2S-D9-C1D2 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV8H-2S-D9-C1D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-1653-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 6A 9V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
3 In Stock |
|
$27.3800 | Buy Now |
DISTI #
199-RV8H2SD9C1D2
|
Mouser Electronics | Industrial Relays 14mm DPDT 9VDC Spring C1D2 | 10 |
|
$22.9000 / $27.3800 | Buy Now |
DISTI #
71304662
|
RS | 14mm DPDT 9VDC Spring C1D2 | IDEC Corporation RV8H-2S-D9-C1D2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.5200 / $28.1500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.8000 / $23.7900 | Buy Now |
DISTI #
000000000006043901
|
Sager | Industrial Relays 14mm DPDT 9VDC Spring C1D2 Min Qty: 1 | 0 |
|
$17.0600 / $25.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.8000 / $23.7900 | Buy Now |