Part Details for RV8H-2S-D12 by IDEC Corporation
Results Overview of RV8H-2S-D12 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RV8H-2S-D12 Information
RV8H-2S-D12 by IDEC Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for RV8H-2S-D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-1461-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 6A 12V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
7 In Stock |
|
$16.1650 / $22.1100 | Buy Now |
DISTI #
199-RV8H2SD12
|
Mouser Electronics | Industrial Relays 14mm DPDT spring term 12VDC | 0 |
|
$14.6400 / $22.1000 | Order Now |
DISTI #
71304653
|
RS | 14mm DPDT spring term 12VDC | IDEC Corporation RV8H-2S-D12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.8600 / $22.3300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5600 / $18.3100 | Buy Now |
DISTI #
000000000005422597
|
Sager | Industrial Relays 14mm DPDT spring term 12VDC Min Qty: 1 | 0 |
|
$13.1200 / $19.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.5600 / $18.3100 | Buy Now |