Part Details for RV8H-2L-AD12 by IDEC Corporation
Overview of RV8H-2L-AD12 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-AD12CSBZ | Analog Devices | Battery Simulator Board | |
SiT9120A-D120001 | SiTime | Standard Frequency ±10 to ±50 ppm Differential XO |
Price & Stock for RV8H-2L-AD12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-1645-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 12V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
3 In Stock |
|
$16.9708 / $24.4500 | Buy Now |
DISTI #
199-RV8H2LAD12
|
Mouser Electronics | Industrial Relays 14mm DPDT screw term 12VAC/DC | 0 |
|
$15.4600 / $23.7300 | Order Now |
DISTI #
71304620
|
RS | 14mm DPDT screw term 12VAC/DC | IDEC Corporation RV8H-2L-AD12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.7600 / $24.6900 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 12VAC 8A DPDT(88x14x74.2)mm DIN Rail Interface Relay RoHS: Compliant | 0 |
|
$12.6400 / $20.1900 | Buy Now |
DISTI #
000000000005422579
|
Sager | Industrial Relays 14mm DPDT screw term 12VAC/DC Min Qty: 1 | 0 |
|
$14.1700 / $20.8400 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 12VAC 8A DPDT(88x14x74.2)mm DIN Rail Interface Relay RoHS: Compliant | 0 |
|
$12.6400 / $20.1900 | Buy Now |