Part Details for RV8H-2L-AD12-C1D2 by IDEC Corporation
Overview of RV8H-2L-AD12-C1D2 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9120A-D120001 | SiTime | Standard Frequency ±10 to ±50 ppm Differential XO | |
SiT3821AC-1D2-33EE35.437431 | SiTime | SiT3821 voltage controlled oscillator |
Price & Stock for RV8H-2L-AD12-C1D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-1620-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 12V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
4 In Stock |
|
$22.4767 / $31.0900 | Buy Now |
DISTI #
199-RV8H2LAD12C1D2
|
Mouser Electronics | Industrial Relays 14mm DPDT 12VAC/DC Screw C1D2 | 0 |
|
$20.4600 / $24.6700 | Order Now |
DISTI #
71304621
|
RS | 14mm DPDT 12VAC/DC Screw C1D2 | IDEC Corporation RV8H-2L-AD12-C1D2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$20.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.1800 / $26.2500 | Buy Now |
DISTI #
000000000006043879
|
Sager | Industrial Relays 14mm DPDT 12VAC/DC Screw C1D2 Min Qty: 1 | 0 |
|
$18.4200 / $27.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.1800 / $26.2500 | Buy Now |